
The AD9882KSTZ-140 is an Analog Devices integrated circuit in a 100-pin LQFP package, suitable for surface mount. It operates within a temperature range of 0°C to 70°C and has a nominal supply current of 258mA. The device is RoHS compliant and contains lead, making it non-lead-free. It is packaged in a tray with a single unit per package.
Sign in to ask questions about the Analog Devices AD9882KSTZ-140 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9882KSTZ-140 technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Interface | Analog |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Nominal Supply Current | 258mA |
| Output Voltage | 400mV |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9882KSTZ-140 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
