
8-bit, 3-channel analog-to-digital converter (ADC) with a 140MS/s sampling rate and 300MHz -3dB bandwidth. Features include 44dB signal-to-noise ratio (SNR), 3.2LSB integral nonlinearity (INL), and bipolar polarity. Operates from a 3V to 3.6V single supply voltage, with a typical 3.3V operating voltage. Packaged in LQFP with tin, matte contact plating, suitable for surface mounting.
Analog Devices AD9883ABSTZ-RL110 technical specifications.
| -3db Bandwidth | 300MHz |
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Integral Nonlinearity (INL) | 3.2LSB |
| Interface | Analog |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 3 |
| Number of Analog Inputs | 3 |
| Number of Elements | 3 |
| Operating Supply Voltage | 3.3V |
| Output Voltage | 1.25V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 525mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 140MS/s |
| Signal to Noise Ratio (SNR) | 44dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9883ABSTZ-RL110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
