
The AD9883AKST-110 is a 3-element digital-to-analog converter (DAC) with an operating supply voltage of 3.3V and a sampling rate of 110MS/s. It features a resolution of 8 bits and a power dissipation of 650mW. The device is packaged in a lead-free LQFP package and is suitable for surface mount applications. The AD9883AKST-110 has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Integral Nonlinearity (INL) | 2LSB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Elements | 3 |
| Operating Supply Voltage | 3.3V |
| Output Voltage | 1.25V |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Dissipation | 650mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 110MS/s |
| RoHS | Not Compliant |
