
8-bit, 3-channel Analog Front End (AFE) video ADC with a 300MHz -3dB bandwidth and 140MS/s sampling rate. Features bipolar polarity, serial interface, and operates from a 2.2V to 3.6V supply, with a typical 3.3V operating voltage. Integral nonlinearity is 2LSB, with a maximum power dissipation of 525mW. Packaged in an 80-pin LQFP for surface mounting, this component is RoHS compliant and operates within a -40°C to 85°C temperature range.
Analog Devices AD9883AKSTZ-110 technical specifications.
| -3db Bandwidth | 300MHz |
| Bandwidth | 300MHz |
| Package/Case | LQFP |
| Height | 1.45mm |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Analog, Serial |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 525mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of A/D Converters | 3 |
| Number of Analog Inputs | 3 |
| Number of Elements | 3 |
| Operating Supply Voltage | 3.3V |
| Output Voltage | 1.25V |
| Package Quantity | 90 |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Dissipation | 650mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 140MS/s |
| Supply Current | 132mA |
| Termination | SMD/SMT |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9883AKSTZ-110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
