
Analog Devices AD9883AKSTZ-RL110 technical specifications.
| Package/Case | LQFP |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Analog |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Elements | 3 |
| Operating Supply Voltage | 3.3V |
| Output Voltage | 1.25V |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 650mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 110MS/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9883AKSTZ-RL110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
