
8-bit, 3-channel Analog-to-Digital Converter (ADC) with a 140MS/s sampling rate and 500MHz -3dB bandwidth. Features 1.75LSB Integral Nonlinearity (INL) and 1LSB Differential Nonlinearity (DNL). Operates with a 3V to 3.6V single supply voltage, consuming 570mW at 3.3V. Interface options include parallel and analog, with a 1.25V output voltage. Packaged in a 14mm x 20mm x 2.7mm LQFP for surface mounting.
Sign in to ask questions about the Analog Devices AD9884AKSZ-100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9884AKSZ-100 technical specifications.
| -3db Bandwidth | 500MHz |
| Package/Case | LQFP |
| Differential Nonlinearity | 1LSB |
| Display Type | LCD |
| Height | 2.7mm |
| Integral Nonlinearity (INL) | 1.75LSB |
| Interface | Parallel, Analog |
| Lead Free | Contains Lead |
| Length | 20mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 675mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 265mA |
| Number of A/D Converters | 3 |
| Number of Analog Inputs | 3 |
| Number of Channels | 3 |
| Number of Converters | 3 |
| Number of Elements | 3 |
| Operating Supply Current | 265mA |
| Operating Supply Voltage | 3.3V |
| Output Voltage | 1.25V |
| Package Quantity | 1 |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Consumption | 570mW |
| Power Dissipation | 675mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 140MS/s |
| Signal to Noise Ratio (SNR) | 46.5dB |
| Supply Type | Single |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9884AKSZ-100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
