
8-bit, 140MS/s Analog-to-Digital Converter (ADC) for LCD display applications. Features a 500MHz -3dB bandwidth, 3 analog inputs, and 3 A/D converters. Operates with a 2.2V to 3.6V supply voltage, consuming 265mA at 3.3V. Offers parallel, analog, and serial interfaces with a 46.2dB signal-to-noise ratio. Packaged in an LQFP surface-mount case with dimensions of 14.1mm (L) x 20.1mm (W) x 2.8mm (H).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD9884AKSZ-140 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9884AKSZ-140 technical specifications.
| -3db Bandwidth | 500MHz |
| Package/Case | LQFP |
| Differential Nonlinearity | 1.25LSB |
| Display Type | LCD |
| Height | 2.8mm |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | Parallel, Analog, Serial |
| Lead Free | Contains Lead |
| Length | 14.1mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 775mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of A/D Converters | 3 |
| Number of Analog Inputs | 3 |
| Number of Channels | 3 |
| Number of Converters | 3 |
| Number of Elements | 3 |
| Operating Supply Current | 265mA |
| Operating Supply Voltage | 3.3V |
| Output Voltage | 1.25V |
| Package Quantity | 1 |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Consumption | 650mW |
| Power Dissipation | 775W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 140MS/s |
| Signal to Noise Ratio (SNR) | 46.2dB |
| Width | 20.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9884AKSZ-140 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
