The AD9886KS-140 is a commercial-grade quad IC with 160 terminals in a 28x28mm MQFP package. It operates within a temperature range of 0 to 70°C and requires a supply voltage between 3 and 3.6 volts. This IC has a single function and is designed for commercial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD9886KS-140 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9886KS-140 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 160 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G160 |
| Width | 28 |
| Length | 28 |
| Pin Count | 160 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD9886KS-140 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.