
Dual interface for flat panel displays, this integrated circuit offers a 330MHz -3dB bandwidth and a 170MS/s sampling rate. Featuring an analog and serial interface, it supports 8-bit resolution and operates with a 3.3V supply voltage. The component is surface mountable in an LQFP package with tin, matte contact plating.
Sign in to ask questions about the Analog Devices AD9887AKSZ-170 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9887AKSZ-170 technical specifications.
| -3db Bandwidth | 330MHz |
| Bandwidth | 330MHz |
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Interface | Analog, Serial |
| Lead Free | Contains Lead |
| Max Frequency | 100kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Segments | 64 |
| Operating Supply Current | 258mA |
| Operating Supply Voltage | 3.3V |
| Output Voltage | 2.4V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 170MS/s |
| Supply Current | 230mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9887AKSZ-170 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
