The AD9888KS-100 is a commercial-grade specialized IC with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It features a quad terminal position and a JEDEC package code of R-PQFP-G128. The device has a supply voltage range of 3 to 3.6 volts and is available in a plastic MQFP-128 package with dimensions of 14 by 20 millimeters. The AD9888KS-100 is designed for use in consumer applications and has a pin count of 128.
Analog Devices AD9888KS-100 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 128 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G128 |
| Width | 14 |
| Length | 20 |
| Pin Count | 128 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD9888KS-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.