The AD9888KS-140 is a specialized IC with a resolution of 8 bits and a sampling rate of 140MS/s. It operates within a temperature range of 0°C to 70°C and has a power dissipation of 1.05W. The device is supplied with a voltage of 3.3V and is packaged in a plastic MQFP-128. It is not RoHS compliant.
Analog Devices AD9888KS-140 technical specifications.
| Integral Nonlinearity (INL) | 2.5LSB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Elements | 3 |
| Operating Supply Voltage | 3.3V |
| Output Voltage | 1.3V |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Dissipation | 1.05W |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 140MS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD9888KS-140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.