
Analog flat panel interface IC featuring 8-bit resolution and a sampling rate of 205 MS/s. Offers 3 analog inputs with a 3-channel A/D converter configuration. Boasts a 500MHz -3dB bandwidth and a maximum operating frequency of 100MHz. Operates from a 3V to 3.6V supply voltage with a typical 3.3V operating voltage. Packaged in an LQFP with tin, matte contact plating, suitable for surface mounting.
Sign in to ask questions about the Analog Devices AD9888KSZ-100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9888KSZ-100 technical specifications.
| -3db Bandwidth | 500MHz |
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 1.35LSB |
| Height | 2.7mm |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | Serial, 2-Wire |
| Lead Free | Contains Lead |
| Length | 20mm |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.05W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 3 |
| Number of Analog Inputs | 3 |
| Number of Elements | 3 |
| Operating Supply Current | 290mA |
| Operating Supply Voltage | 3.3V |
| Output Voltage | 1.3V |
| Package Quantity | 66 |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Dissipation | 850mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 205MS/s |
| Signal to Noise Ratio (SNR) | 45dB |
| Supply Current | 290mA |
| Supply Type | Single |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9888KSZ-100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
