
8-bit, 3-channel analog flat panel interface IC with a 205 MS/s sampling rate and 500 MHz -3dB bandwidth. Features serial, 2-wire interface, bipolar polarity, and LQFP package for surface mounting. Operates from a 3V to 3.6V supply, with a typical operating voltage of 3.3V and a maximum power dissipation of 1.15W. Integral nonlinearity is 2.75 LSB, with an output voltage of 1.3V.
Sign in to ask questions about the Analog Devices AD9888KSZ-170 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9888KSZ-170 technical specifications.
| -3db Bandwidth | 500MHz |
| Bandwidth | 500MHz |
| Package/Case | LQFP |
| Height | 2.7mm |
| Integral Nonlinearity (INL) | 2.75LSB |
| Interface | Serial, 2-Wire |
| Lead Free | Contains Lead |
| Length | 20mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 920mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 3 |
| Number of Analog Inputs | 3 |
| Number of Elements | 3 |
| Operating Supply Current | 290mA |
| Operating Supply Voltage | 3.3V |
| Output Voltage | 1.3V |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Dissipation | 1.15W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 205MS/s |
| Supply Current | 215mA |
| Termination | SMD/SMT |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9888KSZ-170 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
