
Consumer IC featuring 8-bit resolution and a 205MS/s sampling rate. This integrated circuit offers 3 analog inputs and 3 A/D converters, with a Signal to Noise Ratio (SNR) of 42dB. Operating with a 3.3V supply voltage, it boasts a maximum power dissipation of 1.25W. The component is surface mountable with tin, matte contact plating and is RoHS compliant.
Analog Devices AD9888KSZ-205 technical specifications.
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 1.8LSB |
| Height | 2.7mm |
| Integral Nonlinearity (INL) | 4.25LSB |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.25W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 3 |
| Number of Analog Inputs | 3 |
| Number of Elements | 3 |
| Operating Supply Voltage | 3.3V |
| Output Voltage | 1.3V |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Dissipation | 990mW |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 205MS/s |
| Signal to Noise Ratio (SNR) | 42dB |
| Supply Type | Single |
| Termination | SMD/SMT |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9888KSZ-205 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
