High-performance HDMI/DVI transmitter with a 165MHz bandwidth and 165MS/s conversion rate. This integrated circuit supports an 8-bit resolution and features an HDMI interface. Operating at 1.8V with a maximum supply voltage of 1.89V, it offers 8 channels and a 240mA operating supply current. Packaged in an LFCSP EP with surface mount capability, this component measures 9mm in length and width, with a height of 1mm, and operates within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Analog Devices AD9889BBCPZ-165 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9889BBCPZ-165 technical specifications.
| Bandwidth | 165MHz |
| Package/Case | LFCSP EP |
| Conversion Rate | 165MS/s |
| Frequency | 165MHz |
| Height | 1mm |
| Interface | HDMI |
| Lead Free | Contains Lead |
| Length | 9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Operating Supply Current | 240mA |
| Operating Supply Voltage | 1.8V |
| Output Power | 432mW |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 165MS/s |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9889BBCPZ-165 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
