
High Performance HDMI®/DVI Transmitter
Sign in to ask questions about the Analog Devices AD9889BBCPZ-80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9889BBCPZ-80 technical specifications.
| Package/Case | LFCSP EP |
| Frequency | 165MHz |
| Height | 0.95mm |
| Lead Free | Contains Lead |
| Length | 9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Operating Supply Current | 240mA |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 165MS/s |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9889BBCPZ-80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
