The AD9901KP is a commercial-grade phase-locked loop IC from Analog Devices, designed for operation within a temperature range of 0 to 70°C. This 20-pin quad PLL IC is packaged in the S-PQCC-J20 package type, which is a 8.9662mm x 8.9662mm quad flat no-lead (QFN) package. The AD9901KP operates at a nominal supply voltage of 5V, with a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V.
Sign in to ask questions about the Analog Devices AD9901KP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9901KP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.9662 |
| Length | 8.9662 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD9901KP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.