
1GSPS evaluation board for direct digital synthesis, featuring a 14-bit resolution DAC and a 1GHz output frequency. USB interface facilitates control and data transfer. Designed for general clock and timing applications, this integrated circuit operates at 3.3V.
Sign in to ask questions about the Analog Devices AD9910/PCBZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9910/PCBZ technical specifications.
| Evaluation Kit | Yes |
| Frequency | 1GHz |
| Interface | USB |
| Lead Free | Contains Lead |
| Mount | Cable |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| Series | AgileRF™ |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9910/PCBZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
