
14-bit resolution Direct Digital Synthesizer (DDS) operating up to 1GHz. Features a single 14-bit DAC and one output. Surface mountable in a 100-pin TQFP package with tin/matte plating. Operates from 1.71V to 3.465V supply voltage, with a typical operating voltage of 1.8V and a maximum supply current of 110mA. Extended temperature range from -40°C to 85°C. Supplied in tape and reel packaging.
Analog Devices AD9910BSVZ-REEL technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Frequency | 1GHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 110mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 14b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9910BSVZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
