
Direct Digital Synthesizer (DDS) with 10-bit resolution, offering a 500MHz output frequency and a 500MS/s conversion rate. This single-DAC integrated circuit features a 1-channel output and an 800Mbps data rate. Designed for surface mount applications, it operates within a 1.71V to 1.89V supply voltage range and has a maximum power dissipation of 351mW. The component is housed in a 56-pin LFCSP package with matte tin contact plating and a width of 8mm, length of 8mm, and height of 1mm.
Analog Devices AD9911BCPZ technical specifications.
| Contact Plating | Tin, Matte |
| Conversion Rate | 500MS/s |
| Data Rate | 800Mbps |
| Frequency | 500MHz |
| Height | 1mm |
| Lead Free | Contains Lead |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 351mW |
| Max Supply Current | 73mA |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 73mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 260 |
| Packaging | Tray |
| Power Dissipation | 351mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9911BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
