
1GHz DDS DAC evaluation board featuring a 14-bit resolution. This general-purpose clock and timing integrated circuit operates at a nominal supply voltage of 3.3V with a nominal and operating supply current of 394mA. The interface utilizes USB for connectivity.
Analog Devices AD9912A/PCBZ technical specifications.
| Evaluation Kit | Yes |
| Frequency | 1GHz |
| Interface | USB |
| Lead Free | Contains Lead |
| Mount | Cable |
| Nominal Supply Current | 394mA |
| Operating Supply Current | 394mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9912A/PCBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.