
14-bit resolution Direct Digital Synthesizer (DDS) operating up to 1GHz with a 1GS/s conversion rate. This single-DAC clock generator and synthesizer features a 1.8V operating supply voltage, a maximum supply voltage of 3.465V, and a maximum power dissipation of 897mW. Packaged in a 64-pin LFCSP with matte tin plating, it is designed for surface mounting and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices AD9912ABCPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9912ABCPZ technical specifications.
| Contact Plating | Tin, Matte |
| Conversion Rate | 1GS/s |
| Frequency | 1GHz |
| Height | 1mm |
| Lead Free | Contains Lead |
| Length | 9.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 897mW |
| Max Supply Current | 136mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Nominal Supply Current | 394mA |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 394mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 260 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Width | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9912ABCPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
