
10-bit, 250MS/s direct digital synthesizer with a 250MHz output frequency. Features a single 10-bit DAC and serial interface, housed in a 32-pin LFCSP package. Operates from a 1.7V to 1.9V supply voltage with a typical operating current of 63.5mA. Designed for surface mounting with tin, matte contact plating. Suitable for operation between -40°C and 85°C.
Analog Devices AD9913BCPZ technical specifications.
| Contact Plating | Tin, Matte |
| Conversion Rate | 250MS/s |
| Frequency | 250MHz |
| Height | 0.83mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Converters | 1 |
| Operating Supply Current | 63.5mA |
| Package Quantity | 490 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9913BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
