
High-performance Direct Digital Synthesizer (DDS) operating up to 3.5GHz. Features a 12-bit resolution DAC with a conversion rate of 3.5GS/s. This surface mount component offers a wide operating temperature range from -40°C to 85°C. It requires a supply voltage between 1.71V and 1.89V, with a maximum supply current of 640mA. The device is packaged in an 88-pin LFCSP with tin, matte contact plating and is RoHS compliant.
Analog Devices AD9914BCPZ technical specifications.
| Contact Plating | Tin, Matte |
| Conversion Rate | 3.5GS/s |
| Frequency | 3.5GHz |
| Height | 0.86mm |
| Lead Free | Contains Lead |
| Length | 12.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.091W |
| Max Supply Current | 640mA |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Converters | 1 |
| Package Quantity | 168 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Width | 12.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9914BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
