
12-bit, 2.5GS/s Direct Digital Synthesizer (DDS) with a 2.5GHz output frequency. This clock generator and synthesizer features a single 12-bit DAC and a single voltage output. Designed for surface mount applications, it operates within a supply voltage range of 1.71V to 1.89V and has a maximum power dissipation of 2.89W. The component is housed in an 88-pin LFCSP package with matte tin contact plating and operates from -40°C to 85°C.
Analog Devices AD9915BCPZ technical specifications.
| Contact Plating | Tin, Matte |
| Conversion Rate | 2.5GS/s |
| Frequency | 2.5GHz |
| Height | 0.86mm |
| Lead Free | Contains Lead |
| Length | 12.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.89W |
| Max Supply Current | 640mA |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of Outputs | 1 |
| Output Type | Voltage |
| Package Quantity | 168 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Width | 12.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9915BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
