
12-bit CCD signal processor featuring a V-driver and precision timing generator. This integrated circuit offers a 12-bit resolution with a sampling rate of 40.5MS/s and a maximum operating frequency of 40.5MHz. It supports parallel and 3-wire serial interfaces, with a single-ended input type. Operating from a 1.6V to 2V supply, this surface-mount BGA package component has a power dissipation of 110mW and a temperature range of -25°C to 85°C.
Sign in to ask questions about the Analog Devices AD9920ABBCZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9920ABBCZ technical specifications.
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Data Bus Width | 12b |
| Differential Nonlinearity | 0.5LSB |
| Height | 0.91mm |
| Input Type | SINGLE-ENDED |
| Interface | Parallel, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 8.1mm |
| Max Frequency | 40.5MHz |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 2V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Packaging | Tray |
| Power Dissipation | 110mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 40.5MS/s |
| Width | 8.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9920ABBCZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
