
12-Bit CCD Signal Processor with V-Driver and Precision Timing Generator
Sign in to ask questions about the Analog Devices AD9920ABBCZRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9920ABBCZRL technical specifications.
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Differential Nonlinearity | 0.5LSB |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 2V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 110mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 40.5MS/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9920ABBCZRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
