
12-bit, 36MS/s CCD signal processor featuring a V-driver and precision timing generator. This single-ended input, single-channel integrated circuit offers parallel and serial interfaces, operating from a 2.7V to 3.6V supply with a typical 3V operating voltage and 20mA current. Packaged in a 0.91mm height BGA for surface mounting, it has a maximum power dissipation of 335mW and operates between -25°C and 85°C.
Analog Devices AD9923ABBCZ technical specifications.
| Package/Case | BGA |
| Height | 0.91mm |
| Input Type | SINGLE-ENDED |
| Interface | Parallel, Serial |
| Lead Free | Contains Lead |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 335mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 3V |
| Packaging | Tray |
| Power Dissipation | 200mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 36MS/s |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9923ABBCZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
