
The AD9923ABBCZRL is a 12-bit analog-to-digital converter with a sampling rate of 36MS/s. It has a single-ended input type and a 3-wire interface. The device is packaged in a LFBGA package and is suitable for surface mount applications. The operating temperature range is from -25°C to 85°C, and the maximum power dissipation is 335mW. The device is RoHS compliant and available in a tape and reel packaging with 2000 units per reel.
Sign in to ask questions about the Analog Devices AD9923ABBCZRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9923ABBCZRL technical specifications.
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Input Type | SINGLE-ENDED |
| Interface | Parallel, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 335mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 36MS/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9923ABBCZRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
