The AD9923BBCZRL is a 12-bit analog-to-digital converter with a parallel interface, operating at a sampling rate of 36,000 kilosamples per second. It is powered by a 3-volt supply and is packaged in a ball grid array (BGA) format. The device is compliant with lead-free requirements and is packaged on a tape and reel. It is suitable for use in a variety of applications where high-resolution analog-to-digital conversion is necessary.
Analog Devices AD9923BBCZRL technical specifications.
| Package/Case | BGA |
| Interface | Parallel |
| Lead Free | Lead Free |
| Number of A/D Converters | 1 |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 36000KS/s |
| RoHS | Compliant |
No datasheet is available for this part.