
14-bit, 56 MSPS imaging signal processor featuring a single analog-to-digital converter and one channel. Offers a 3-wire, serial, and parallel interface with a 0.5 LSB differential nonlinearity. Operates from a 2.9V to 3.6V supply voltage, with a typical 3V operating voltage and 145mW maximum power dissipation. Packaged in an LQFP with tin, matte contact plating, suitable for surface mounting. Designed for consumer applications with a temperature range of -25°C to 85°C.
Analog Devices AD9941BSTZ technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 56MS/s |
| Differential Nonlinearity | 0.5LSB |
| Height | 1.45mm |
| Interface | 3-WIRE, Serial, Parallel |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 145mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.9V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 250 |
| Packaging | Tray |
| Power Dissipation | 145mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 56MS/s |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9941BSTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
