
Dual-channel, 14-bit CCD signal processor featuring a Precision Timing™ core. This integrated circuit offers a 40MS/s sampling rate and 1LSB differential nonlinearity. It supports serial and parallel interfaces, with a surface mount BGA package measuring 9mm x 9mm x 0.65mm. Operating voltage ranges from 2.7V to 3.6V, with a typical 3V supply and maximum power dissipation of 160mW. Contact plating includes copper, tin, and silver, and the component is RoHS compliant.
Sign in to ask questions about the Analog Devices AD9942BBCZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9942BBCZ technical specifications.
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Differential Nonlinearity | 1LSB |
| Height | 0.65mm |
| Input Type | SINGLE-ENDED |
| Interface | Serial, Parallel |
| Lead Free | Contains Lead |
| Length | 9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 160mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Operating Supply Voltage | 3V |
| Packaging | Tray |
| Power Dissipation | 371mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 40MS/s |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9942BBCZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
