
Complete 10-bit, 25 MHz CCD signal processor featuring a 10-bit resolution and a maximum sampling rate of 25 MS/s. This specialized IC offers single-ended input and supports serial, parallel, and 3-wire interfaces. Operating from a 2.7V to 3.6V supply range, it has a power dissipation of 79mW. Packaged in an LFCSP EP with tin, matte contact plating, this surface-mount component is designed for consumer applications.
Analog Devices AD9943KCPZ technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Data Bus Width | 10b |
| Height | 0.75mm |
| Input Type | SINGLE-ENDED |
| Interface | Serial, Parallel, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 5.1mm |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 1 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 490 |
| Packaging | Tray |
| Power Dissipation | 79mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 25MS/s |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9943KCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
