
Complete 10-Bit, 25 MHz CCD Signal Processor
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD9943KCPZRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Input Type | SINGLE-ENDED |
| Interface | Serial, Parallel, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 79mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 25MS/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9943KCPZRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
