
General Purpose Analog Front End (AFE) with 12-bit resolution and a 40MS/s sampling rate. Features a single-ended input and a 76dB Signal-to-Noise Ratio (SNR). Operates from a 2.7V to 3.6V supply, with a typical 3V operating voltage. Housed in a 32-pin LFCSP EP package for surface mounting, offering a 0.5LSB Differential Nonlinearity.
Analog Devices AD9945KCPZ technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.5LSB |
| Height | 0.83mm |
| Input Type | SINGLE-ENDED |
| Interface | Serial, 3-WIRE, Parallel |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 160mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 3V |
| Packaging | Tray |
| Power Dissipation | 140mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 40MS/s |
| Signal to Noise Ratio (SNR) | 76dB |
| Termination | SMD/SMT |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9945KCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
