
12-bit, 40 MS/s CCD signal processor featuring a 76dB Signal-to-Noise Ratio and 0.5 LSB Differential Nonlinearity. This single-channel, single-ended input integrated circuit operates with a 2.7V to 3.6V supply voltage, consuming 140mW typical power dissipation. It offers both serial (3-wire) and parallel interface options. Packaged in an LFCSP EP with tin-matte contact plating, this surface-mount component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices AD9945KCPZRL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9945KCPZRL7 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.5LSB |
| Input Type | SINGLE-ENDED |
| Interface | Serial, 3-WIRE, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 160mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 140mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 40MS/s |
| Signal to Noise Ratio (SNR) | 76dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9945KCPZRL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
