
The AD9951YSV-REEL7 is a 48-pin TQFP EP lead-frame SMT clock generator from Analog Devices. It features a resolution of 14 bits and supports various digital interfaces, including 2-wire, 3-wire, and SPI. The device has one DAC and one output, and it operates within a temperature range of -40°C to 105°C. It is designed for surface mount applications and is compliant with the MS-026ABC Jedec standard.
Sign in to ask questions about the Analog Devices AD9951YSV-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9951YSV-REEL7 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | TQFP EP |
| Package Description | Thin Quad Flat Package, Exposed Pad |
| Lead Shape | Gull-wing |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 7 |
| Package Width (mm) | 7 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1.2(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026ABC |
| Resolution | 14bit |
| Digital Interface Type | Serial (2-Wire, 3-Wire, SPI) |
| Number of DACs | 1 |
| Number of Outputs | 1 |
| Output Type | Current |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 24355 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices AD9951YSV-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.