
14-bit Direct Digital Synthesizer (DDS) operating up to 400MHz. Features a single 14-bit DAC, providing 14-bit resolution. Surface mountable in a TQFP package with tin, matte contact plating. Designed for operation between -40°C and 105°C with a supply voltage range of 1.71V to 1.89V. Power dissipation is 171mW.
Sign in to ask questions about the Analog Devices AD9952YSVZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9952YSVZ-REEL7 technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Frequency | 400MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of Outputs | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Dissipation | 171mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9952YSVZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
