
Direct Digital Synthesizer 400MHz 1-DAC 14bit Serial 48-Pin TQFP EP
Analog Devices AD9953YSV technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 400MS/s |
| Height | 1mm |
| Length | 7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of D/A Converters | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 1.8V |
| Packaging | Bulk |
| Resolution | 14b |
| RoHS Compliant | No |
| Width | 7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD9953YSV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
