
14-bit, 400MHz Direct Digital Synthesizer (DDS) with a single 1-DAC output. Features a 400 MS/s conversion rate and 25 Mbps data rate. Operates from a 1.71V to 1.89V supply voltage with a maximum power dissipation of 171mW. Packaged in a 48-pin TQFP (7mm x 7mm x 1mm) with tin, matte contact plating, suitable for surface mounting. Operating temperature range is -40°C to 105°C.
Sign in to ask questions about the Analog Devices AD9953YSVZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9953YSVZ technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 400000KS/s |
| Data Rate | 25Mbps |
| Frequency | 400MHz |
| Height | 1mm |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of Outputs | 1 |
| Package Quantity | 250 |
| Packaging | Tray |
| Power Dissipation | 171mW |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9953YSVZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
