Direct Digital Synthesizer 400MHz 1-DAC 14bit Serial 48-Pin TQFP EP T/R
Analog Devices AD9953YSVZ-Reel7 technical specifications.
| Resolution | 14bit |
| Digital Interface Type | Serial (2-Wire, 3-Wire, SPI) |
| Number of DACs | 1 |
| Number of Outputs | 1 |
| Output Type | Current |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Pin Count | 48 |
| Package/Case | TQFP EP |
| Package Family Name | QFP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.