
Direct Digital Synthesizer 400MHz 1-DAC 14bit Serial 48-Pin TQFP EP
Sign in to ask questions about the Analog Devices AD9954YSV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9954YSV technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of D/A Converters | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 1.8V |
| Packaging | Bulk |
| Resolution | 14b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD9954YSV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
