
The AD9954YSV-REEL7 is a 14-bit clock generator IC from Analog Devices, packaged in a 48-pin TQFP EP lead-frame SMT package. It features a digital interface type of serial (2-wire, 3-wire, SPI) and includes one 1 DAC and one output. The IC operates over a temperature range of -40°C to 105°C and is suitable for surface mount applications.
Sign in to ask questions about the Analog Devices AD9954YSV-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9954YSV-REEL7 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | TQFP EP |
| Package Description | Thin Quad Flat Package, Exposed Pad |
| Lead Shape | Gull-wing |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 7 |
| Package Width (mm) | 7 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1.2(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026ABC |
| Resolution | 14bit |
| Digital Interface Type | Serial (2-Wire, 3-Wire, SPI) |
| Number of DACs | 1 |
| Number of Outputs | 1 |
| Output Type | Current |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 24355 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices AD9954YSV-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.