
Clock Generator & Synthesizer, 400MHz Direct Digital Synthesizer with 14-bit resolution and a single 14-bit DAC. Features a 400 MSPS conversion rate and 25 Mbps data rate. Operates from a 1.71V to 1.89V supply voltage, with a typical 1.8V operating voltage. Packaged in a 48-pin TQFP with tin, matte contact plating, suitable for surface mounting. Offers a wide operating temperature range from -40°C to 105°C.
Sign in to ask questions about the Analog Devices AD9954YSVZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9954YSVZ technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 400000KS/s |
| Data Rate | 25Mbps |
| Frequency | 400MHz |
| Height | 1mm |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 250 |
| Packaging | Tray |
| Power Consumption | 198mW |
| Power Dissipation | 220mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9954YSVZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
