
14-bit Direct Digital Synthesizer (DDS) operating up to 400MHz, featuring a single 14-bit Digital-to-Analog Converter (DAC) and one output. This surface-mount IC offers a 1.8V operating supply voltage, with a range of 1.71V to 1.89V, and a power dissipation of 220mW. It supports a wide operating temperature range from -40°C to 105°C and is packaged in a 48-pin TQFP EP for tape and reel distribution. Contact plating is Tin, Matte, and the component is RoHS compliant.
Sign in to ask questions about the Analog Devices AD9954YSVZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9954YSVZ-REEL7 technical specifications.
| Contact Plating | Tin, Matte |
| Frequency | 400MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of D/A Converters | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Dissipation | 220mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9954YSVZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
