
400 MSPS 14 BIT DDS EVAL BD.
Analog Devices AD9956/PCB technical specifications.
| Evaluation Kit | Yes |
| Frequency | 400MHz |
| Lead Free | Contains Lead |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS | Compliant |
No datasheet is available for this part.