
The AD9956-VCO/PCBZ is a 400MHz AgileRF clock IC with 14-bit resolution, operating from a 3.3V supply. It is available in a bulk packaging configuration with a power dissipation of 400mW. The device is designed for PCB mounting and has a temperature range of -40°C to 125°C. It is not compliant with Reach SVHC regulations and contains lead, making it non-lead-free.
Sign in to ask questions about the Analog Devices AD9956-VCO/PCBZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9956-VCO/PCBZ technical specifications.
| Evaluation Kit | Yes |
| Frequency | 400MHz |
| Interface | USB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Dissipation | 400mW |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| Series | AgileRF™ |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9956-VCO/PCBZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
