Direct Digital Synthesizer 1-DAC 14bit Serial (2-Wire, 3-Wire) Automotive 48-Pin LFCSP EP
Sign in to ask questions about the Analog Devices AD9956YCP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9956YCP technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Resolution | 14b |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9956YCP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.