
14-bit, 400MSPS direct digital synthesizer featuring a single 14-bit DAC. This clock generator and synthesizer operates with a 400MHz frequency and a 400Mbps data rate, offering a 67dB signal-to-noise ratio. It supports serial communication via 2-wire or 3-wire interfaces and is designed for surface mounting with Tin, Matte contact plating. The component has an operating supply voltage of 1.8V, with a range of 1.71V to 1.89V, and a maximum supply current of 85mA. It functions across an extended temperature range of -40°C to 125°C.
Sign in to ask questions about the Analog Devices AD9956YCPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9956YCPZ technical specifications.
| Contact Plating | Tin, Matte |
| Conversion Rate | 400000KS/s |
| Data Rate | 400Mbps |
| Frequency | 400MHz |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 85mA |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 260 |
| Packaging | Tray |
| Power Consumption | 400mW |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Signal to Noise Ratio (SNR) | 67dB |
| Termination | SMD/SMT |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9956YCPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
