The AD9956YCPZ-REEL is a 48-pin quad clock generator from Analog Devices, operating within a temperature range of -40°C to 125°C. It features a quad terminal position and is packaged in a 7mm x 7mm CSP. The device is designed for automotive applications and has a single function. It requires a supply voltage of 1.71V to 1.89V.
Sign in to ask questions about the Analog Devices AD9956YCPZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9956YCPZ-REEL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.89 |
| Supply Voltage-Min (Vsup) | 1.71 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD9956YCPZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.